The LAN9217-MT is a commercial-grade LAN controller with a maximum operating temperature of 70 degrees Celsius. It features a 100-pin quad flatpack package and operates on a nominal supply voltage of 1.8V. The device supports a maximum clock frequency of 25MHz and has a 16-bit external data bus width. It is designed for use in serial IO and communication controller applications.
Smsc LAN9217-MT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 7 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9217-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.