Industrial-grade serial I/O and communication controller featuring a single-channel LAN interface. Operates with a maximum clock frequency of 25 MHz and supports a 16-bit external data bus. This CMOS component is housed in a 56-terminal, 8x8mm QFN package, designed for operation between -40°C and 85°C. It requires a nominal supply voltage of 1.8V, with a range of 1.62V to 1.98V, and has a maximum supply current of 48mA.
Smsc LAN9221I-ABZJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 48 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9221I-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.