Industrial-grade serial I/O and communication controller featuring 4 channels with a 60Mbps data rate. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C and requires a nominal 3.3V supply voltage (3V to 3.6V range). Packaged in a 56-terminal, 8x8mm QFN (S-XQCC-N56) with quad terminal positions, it supports a maximum clock frequency of 25MHz.
Smsc LAN9500AI-ABZJ-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9500AI-ABZJ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.