Industrial-grade serial I/O controller featuring 64 terminals in a QFN-64 package. Supports 1 channel with a maximum data rate of 60 Mbps and a maximum clock frequency of 25 MHz. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. This CMOS component is RoHS compliant.
Smsc LAN9514I-JZX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9514I-JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.