The LPC47M102S-MC is a microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-PQFP-G100, a width of 14mm, and a length of 20mm. The device operates at a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. It draws a maximum supply current of 15mA and supports a clock frequency of up to 14.318 MHz. The LPC47M102S-MC has 45 I/O lines, an external data bus width of 4 bits, and an address bus width of 4 bits.
Smsc LPC47M102S-MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 45 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LPC47M102S-MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.