Multifunction peripheral IC featuring 128 terminals in a PQFP128 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (2.97V to 3.63V). Supports a maximum clock frequency of 14.318MHz and offers 48 I/O lines. Includes a 4-bit external data bus and a 4-bit address bus.
Smsc SCH3114I-NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 14.318 |
| Number of I/O Lines | 48 |
| External Data Bus Width | 4 |
| Address Bus Width | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc SCH3114I-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.