28-terminal, QFN-28 packaged Universal Serial Bus (USB) bus controller. Features a 5mm x 5mm footprint with 0.50mm pitch. Operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). Supports a maximum clock frequency of 24MHz.
Smsc USB2412-DZK-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB2412-DZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.