64-terminal, QUAD-position Universal Serial Bus controller IC. Features a maximum clock frequency of 24 MHz and operates within a commercial temperature range of 0°C to 70°C. This CMOS integrated circuit utilizes a 1.8V nominal supply voltage, with a range of 1.62V to 1.98V. Packaged in a 10mm x 10mm x 1.40mm PQFP64 (S-PQFP-G64) form factor.
Smsc USB2504A-JT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB2504A-JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.