The USB2512AI-AEZG is a 36-pin quad flat no-lead (QFN) packaged industrial-grade USB bus controller from Smsc. It operates within a temperature range of -40 to 85 degrees Celsius. The device is designed to work with a supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The controller supports clock frequencies up to 24MHz. It is compliant with ROHS standards and is suitable for use in industrial applications.
Smsc USB2512AI-AEZG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2512AI-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.