Universal Serial Bus (USB) bus controller, a 36-terminal, QUAD-positioned integrated circuit. Features a maximum clock frequency of 24 MHz and operates within a commercial temperature grade from 0°C to 70°C. This CMOS component has a supply voltage range of 3V to 3.6V, with a nominal value of 3.3V. Packaged in a 6mm x 6mm QFN-36 (S-XQCC-N36) with 0.50mm pitch, it is RoHS compliant.
Smsc USB2512B-AEZG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2512B-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.