36-terminal Quad CMOS USB Bus Controller, operating from 0°C to 85°C. Features a 3.3V nominal supply voltage (3V-3.6V range) and a maximum clock frequency of 24MHz. This interface IC is housed in a 6mm x 6mm QFN-36 package with a 0.50mm pitch, conforming to JEDEC S-XQCC-N36 standards.
Smsc USB2514B-AEZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB2514B-AEZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.