CMOS Universal Serial Bus controller IC, operating from a 3V to 3.6V supply with a nominal 3.3V. Features a maximum clock frequency of 24MHz and a temperature range of 0°C to 85°C. This interface IC is designed for USB bus control applications.
Smsc USB2514B-AEZC-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2514B-AEZC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.