Smsc USB2514B-AEZG-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 105 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2514B-AEZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.