Industrial-grade USB bus controller IC, featuring a 36-terminal, 6x6mm QFN package with 0.50mm pitch. Operates across an industrial temperature range of -40°C to 85°C with a nominal 3.3V supply voltage (3V to 3.6V range). This CMOS interface IC supports a maximum clock frequency of 24MHz, providing robust Universal Serial Bus control functionality.
Smsc USB2514BI-AEZG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB2514BI-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.