The USB3300-EZK from Smsc is a 32-pin quad interface IC designed for industrial temperature operation. It has a nominal supply voltage of 3.3V and can operate between -40°C and 85°C. The device features a quad terminal position and a JEDEC package code of S-XQCC-N32. The HVQCCN package type measures 5mm in width and length, with 32 pins and a single function.
Smsc USB3300-EZK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB3300-EZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.