Industrial temperature grade Ethernet transceiver, featuring a 24-terminal QFN-24 package with 4x4mm dimensions and 0.50mm pitch. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 1.8V. This single-function interface IC is RoHS compliant.
Smsc USB3315C-CP-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB3315C-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.