Industrial temperature grade interface circuit, 32-terminal QUAD package with 5mm x 5mm dimensions and 0.90mm height. Features a 1.8V nominal supply voltage and a maximum operating temperature of 85°C, with a minimum of -40°C. This RoHS compliant integrated circuit offers a single function within its S-XQCC-N32 JEDEC package.
Smsc USB3320C-EZK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB3320C-EZK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.