The USB97C202-MN-05 is a 100-pin quad flatpack USB controller IC with a nominal supply voltage of 3.3V, operating within a temperature range of 0 to 70°C. It features a commercial temperature grade and a JEDEC package code of S-PQFP-G100. The device has a maximum clock frequency of 12 MHz and supports a 16-bit external data bus and a 3-bit address bus.
Smsc USB97C202-MN-05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB97C202-MN-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.