Snaptron BL12340 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Body Orientation | Straight |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Mounting | Surface Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Snaptron BL12340 to view detailed technical specifications.
No datasheet is available for this part.