Snaptron F07400 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Body Orientation | Straight |
| Max Current Rating | 0.1@50VDCA |
| Max DC Voltage Rating | 50V |
| Operating Force | 3.92N |
| Mounting | Surface Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Snaptron F07400 to view detailed technical specifications.
No datasheet is available for this part.