Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 CSA/UL
SOC 25CF10A technical specifications.
| Current Rating | 10A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 2410 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SOC 25CF10A to view detailed technical specifications.
No datasheet is available for this part.