SOC SD6-1A technical specifications.
| Current Rating | 1A |
| Type | High Melting Temperature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.385Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SOC SD6-1A to view detailed technical specifications.
No datasheet is available for this part.