SOC SHV12-1A technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 400V |
| Termination Style | Cartridge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.16Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SOC SHV12-1A to view detailed technical specifications.
No datasheet is available for this part.