The SC135-400 is a PTC resettable fuse from Socay Electronics, designed for overcurrent protection in a variety of applications. It features a maximum voltage rating of 135VAC and a maximum current rating of 6A. The fuse has a typical power dissipation of 1.3W and a maximum initial resistance of 2 ohms. It is available in a straight wire form with 2 terminals and is suitable for surface mount and leaded applications. The SC135-400 operates within a temperature range of -40C to 85C.
Socay Electronics SC135-400 technical specifications.
| Hold Current | 0.4A |
| Trip Current | 0.8A |
| Max Voltage Rating | 135VAC |
| Max Current Rating | 6A |
| Maximum Initial Resistance | 2Ohm |
| Typical Power Dissipation | 1.3W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Socay Electronics SC135-400 to view detailed technical specifications.
No datasheet is available for this part.