Socay Electronics SCF010-0603-R technical specifications.
| Hold Current | 0.1A |
| Trip Current | 0.25A |
| Max Voltage Rating | 15VDC |
| Maximum Initial Resistance | 8Ohm |
| Typical Power Dissipation | 0.5W |
| Number of Terminals | 2 |
| Package/Case | 0603 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Socay Electronics SCF010-0603-R to view detailed technical specifications.
No datasheet is available for this part.