Socay Electronics SCF110-R-1812 technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 8VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.21Ohm |
| Typical Power Dissipation | 0.8W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Socay Electronics SCF110-R-1812 to view detailed technical specifications.
No datasheet is available for this part.