Softec PK-HCS08GB60 technical specifications.
| Core Architecture | HCS08 |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Series | HCS08 |
| RoHS | Not Compliant |
Download the complete datasheet for Softec PK-HCS08GB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
