Solid State Devices 1N4394A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-17 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | TUNNEL DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices 1N4394A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.