Solid State Devices SDA41AUFS technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.58 |
| Package Width (mm) | 28.58 |
| Package Height (mm) | 11.1(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 5A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 75A |
| Peak Forward Voltage | 1.35@3AV |
| Peak Reverse Current | 20uA |
| Cage Code | 30043 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Solid State Devices SDA41AUFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.