Diode Rectifier Bridge Single 50V 5A 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State Devices SDA41AUFTXV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 28.58 |
| Package Width (mm) | 28.58 |
| Package Height (mm) | 11.1(Max) |
| Mounting | Screw |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 50V |
| Peak Average Forward Current | 5A |
| Peak RMS Reverse Voltage | 35V |
| Peak Non-Repetitive Forward Surge Current | 75A |
| Peak Forward Voltage | 1.35@3AV |
| Peak Reverse Current | 20uA |
| Cage Code | 30043 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Solid State Devices SDA41AUFTXV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.