Solid State Devices SDA475-02 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 7 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 6000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SDA475-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.