This unidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 18V. It has a maximum power dissipation of 5W and a minimum breakdown voltage of 20.9V. The diode is constructed with a single terminal, positioned on the upper side, and is suitable for use in applications requiring transient voltage suppression.
Solid State Devices ST1000B22C technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20.9 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 23.1 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices ST1000B22C to view detailed technical specifications.
No datasheet is available for this part.