Solid State Devices SZ5B20SMS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SZ5B20SMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.