The AD6C332-S is a 6-pin DIP solid state relay with a maximum input voltage of 1.5V and an I/O isolation voltage of 2500V. It has a maximum output voltage of 250V and a maximum output current of 0.2A. The relay has a maximum turn-off time of 5ms and a maximum turn-on time of 2ms. It operates within a temperature range of -40°C to 85°C and is available in a DIP SMD package.
Solid State Optronics AD6C332-S technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 250(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 0.2A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 5ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Solid State Optronics AD6C332-S to view detailed technical specifications.
No datasheet is available for this part.