The 1N3342B is a single zener diode with a maximum operating temperature of 175 degrees Celsius and a maximum power dissipation of 50 milliwatts. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a DO-5 configuration with a single terminal positioned at the upper end.
Solid State 1N3342B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solid State 1N3342B to view detailed technical specifications.
No datasheet is available for this part.