
The 1N4553RB is a Zener diode with a maximum operating temperature range of -65°C to 175°C. It features a DO-5 package and standard mount. The diode has a maximum power dissipation of 10W and a Zener voltage of 5.6V.
Solid State 1N4553RB technical specifications.
| Package/Case | DO-5 |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N4553RB to view detailed technical specifications.
No datasheet is available for this part.