
The 1N4554B Zener Diode is a DO-5 packaged device with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 50W and a Zener voltage of 6.2V. The diode is not RoHS or SVHC compliant.
Solid State 1N4554B technical specifications.
| Package/Case | DO-5 |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N4554B to view detailed technical specifications.
No datasheet is available for this part.