This is a unidirectional silicon zener diode with a maximum power dissipation of 50mW. It has a single terminal positioned on the upper side and is packaged in a DO-5 configuration. The diode element material is silicon and it is a single-element device. The zener diode is suitable for use in a variety of applications where a unidirectional current path is required.
Solid State 1N4555RB technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solid State 1N4555RB to view detailed technical specifications.
No datasheet is available for this part.