Solid State 1N5803 technical specifications.
| Package/Case | DO-204AP |
| Forward Current | 2.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 1N5803 to view detailed technical specifications.
No datasheet is available for this part.