
Solid State 2N2324 technical specifications.
| Package/Case | TO-5 |
| Hold Current | 2mA |
| Max Operating Temperature | 125°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 2N2324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
