
Solid State 2N2920A technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State 2N2920A to view detailed technical specifications.
No datasheet is available for this part.
