
The 2N6660 is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.7A and a drain to source voltage of 60V. The device is packaged in a TO-205AD case and is mounted through a hole. The 2N6660 has a maximum power dissipation of 6.25W and a nominal Vgs of 1.5V.
Solid State 2N6660 technical specifications.
| Package/Case | TO-205AD |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 40V |
| Height | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Mount | Through Hole |
| Nominal Vgs | 1.5V |
| Reach SVHC Compliant | No |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N6660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
