
Solid State 2N689 technical specifications.
| Package/Case | TO-48 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for Solid State 2N689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.