
Solid State KBPC5002 technical specifications.
| Package/Case | Module |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Solid State KBPC5002 to view detailed technical specifications.
No datasheet is available for this part.
