Solidrun PA00002 technical specifications.
| Number of Outputs | 1 |
| Input/Output Type | DC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Input Voltage | 110|220V |
| Power Indicator | No |
Download the complete datasheet for Solidrun PA00002 to view detailed technical specifications.
No datasheet is available for this part.