Solidrun PA00011 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Input Voltage | 110|220V |
| Input Connector Type | EU |
| Adapter Color | Black |
| Power Indicator | No |
Download the complete datasheet for Solidrun PA00011 to view detailed technical specifications.
No datasheet is available for this part.