Solitron Devices 2N2880 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-111 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solitron Devices 2N2880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.