The Solitron Devices 5962-8855301UA is a 3-terminal linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and is qualified to MIL-PRF-38535. The device has a voltage tolerance of 3% and a dropout voltage of 2.5V. It is available in a TO-257 package with 3 pins.
Solitron Devices 5962-8855301UA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-P3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.6 |
| Output Voltage1-Max | 15.4 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-PRF-38535 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Solitron Devices 5962-8855301UA to view detailed technical specifications.
No datasheet is available for this part.