Adjustable Positive Standard Regulator, 1.5V Min, 5.5V Max, BIPolar,
Solitron Devices 5962-8998101XA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Width | 11.43 |
| Length | 15.875 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Solitron Devices 5962-8998101XA to view detailed technical specifications.
No datasheet is available for this part.