Fixed Negative Standard Regulator, 24V, MBFM2, TO-3, 2 PIN
Solitron Devices CJSE078 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 23.76 |
| Output Voltage1-Max | 24.24 |
| Output Voltage1-Nom | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Solitron Devices CJSE078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.